R5099-NIST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5099-NIST

DigiKey Part Number
2867-R5099-NIST-ND
Manufacturer
Manufacturer Product Number
R5099-NIST
Description
MULTIMETER W/NCV W/NIST CERT
Customer Reference
Detailed Description
Auto Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Hold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
4.0
Display Type
LCD
Display Count
4000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Hold
Ranging
Auto
Response
Average
Ratings
CAT III 600V
Includes
Battery, Certificate, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
MARKETPLACE PRODUCT
Will ship in approximately 3 days from REED Instruments
A separate ₱7,605.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.