2304NZGI-1LFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱90.76673
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱295.43000
Datasheet

Similar


Texas Instruments
In Stock: 12,369
Unit Price: ₱250.97000
Datasheet

Similar


Texas Instruments
In Stock: 1,337
Unit Price: ₱639.41000
Datasheet

Similar


onsemi
In Stock: 34,698
Unit Price: ₱90.67500
Datasheet

Similar


Diodes Incorporated
In Stock: 337
Unit Price: ₱78.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 311
Unit Price: ₱78.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,600
Unit Price: ₱51.48000
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304NZGI-1LFT

DigiKey Part Number
2304NZGI-1LFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2304NZGI-1LFT
Description
IC CLK BUFFER 1:4 140MHZ 8TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
140 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types