570BLFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 2,162
Unit Price: ₱17.62000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570BLFT

DigiKey Part Number
800-1808-2-ND - Tape & Reel (TR)
800-1808-1-ND - Cut Tape (CT)
800-1808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
570BLFT
Description
IC FANOUT DIST 8SOIC
Customer Reference
Detailed Description
Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer IC 170MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer
PLL
Yes
Input
Clock
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
170MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types