
8V97052NLGI | |
|---|---|
DigiKey Part Number | 800-8V97052NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8V97052NLGI |
Description | IC RF FRACT RF SYNTHESIZER 32VFQ |
Customer Reference | |
Detailed Description | RF IC VCO/PLL Synthesizer General Purpose 34.375MHz ~ 4.4GHz SPI Interface 32-VFQFPN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | VCO/PLL Synthesizer | |
Frequency | 34.375MHz ~ 4.4GHz | |
RF Type | General Purpose | |
Secondary Attributes | SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |

