
DA14701-00000HZ2 | |
|---|---|
DigiKey Part Number | 1695-DA14701-00000HZ2TR-ND - Tape & Reel (TR) 1695-DA14701-00000HZ2CT-ND - Cut Tape (CT) 1695-DA14701-00000HZ2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14701-00000HZ2 |
Description | IC RF TXRX+MCU BLE 142VFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 142-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -97dBm | |
Memory Size | 4kB OTP, 32kB ROM, 1.5MB SRAM | |
Serial Interfaces | GPIO, I2C, I2S, PCM, PDM, SPI, UART, USB | |
GPIO | 79 | |
Voltage - Supply | 2.9V ~ 4.75V | |
Current - Receiving | 1.85mA | |
Current - Transmitting | 1.1mA ~ 5.2mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 142-VFBGA | |
Supplier Device Package | 142-VFBGA (6.2x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱482.59926 | ₱482,599.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱760.50000 | ₱760.50 |
| 10 | ₱630.33800 | ₱6,303.38 |
| 25 | ₱588.44000 | ₱14,711.00 |
| 100 | ₱537.60330 | ₱53,760.33 |
| 250 | ₱511.76972 | ₱127,942.43 |
| 500 | ₱495.83430 | ₱247,917.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱673.34000 | ₱673.34 |
| 10 | ₱608.45900 | ₱6,084.59 |
| 25 | ₱580.17960 | ₱14,504.49 |
| 100 | ₱503.77280 | ₱50,377.28 |
| 250 | ₱481.12976 | ₱120,282.44 |
| 500 | ₱438.67630 | ₱219,338.15 |
| 1,000 | ₱382.07286 | ₱382,072.86 |

