
DA9062-55AM1 | |
|---|---|
DigiKey Part Number | 1564-DA9062-55AM1-ND |
Manufacturer | |
Manufacturer Product Number | DA9062-55AM1 |
Description | STANDARD VARIANT FOR RZG2UL/RZFI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 11mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱246.29000 | ₱246.29 |
| 10 | ₱186.44000 | ₱1,864.40 |
| 25 | ₱171.52200 | ₱4,288.05 |
| 100 | ₱155.10110 | ₱15,510.11 |
| 250 | ₱147.27260 | ₱36,818.15 |
| 500 | ₱142.55280 | ₱71,276.40 |
| 1,000 | ₱138.66782 | ₱138,667.82 |
| 2,500 | ₱134.56708 | ₱336,417.70 |


