Similar
Similar
Similar
Similar
Similar

F1320NBGI8 | |
|---|---|
DigiKey Part Number | 800-F1320NBGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1320NBGI8 |
Description | VFQFPN 6.00X6.00X0.80 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Demodulator IC 700MHz ~ 1.1GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator | |
LO Frequency | 3.2GHz ~ 1.3GHz | |
RF Frequency | 700MHz ~ 1.1GHz | |
P1dB | 1dBm | |
Gain | 9.9dB | |
Noise Figure | 18dB | |
Current - Supply | 262 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-VFQFPN (6x6) | |
Base Product Number |





