
F2270NLGK8 | |
|---|---|
DigiKey Part Number | 800-F2270NLGK8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F2270NLGK8 |
Description | VFQFPN 3.00X3.00X1.00 MM, 0.50MM |
Customer Reference | |
Detailed Description | RF Attenuators 35dB 3 MHz ~ 5 GHz 75 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | 35dB | |
Frequency Range | 3 MHz ~ 5 GHz | |
Power (Watts) | - | |
Impedance | 75 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |

