
F2912NCGI8 | |
|---|---|
DigiKey Part Number | 800-F2912NCGI8TR-ND - Tape & Reel (TR) 800-F2912NCGI8CT-ND - Cut Tape (CT) 800-F2912NCGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2912NCGI8 |
Description | IC RF SWITCH SPDT 9GHZ 20VFQFPN |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPDT 50Ohm 20-VFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | F2912NCGI8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
RF Type | WiMax, WLAN | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 9kHz ~ 9GHz | |
Isolation | 27dB | |
Insertion Loss | 1dB | |
Test Frequency | 9GHz | |
P1dB | 30dBm | |
IIP3 | 66dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱262.08000 | ₱262.08 |
| 10 | ₱201.12300 | ₱2,011.23 |
| 25 | ₱182.56680 | ₱4,564.17 |
| 100 | ₱159.49440 | ₱15,949.44 |
| 250 | ₱147.14156 | ₱36,785.39 |
| 500 | ₱139.10832 | ₱69,554.16 |
| 1,000 | ₱132.07428 | ₱132,074.28 |









