F2972NEGK8 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2972NEGK8

DigiKey Part Number
800-F2972NEGK8TR-ND - Tape & Reel (TR)
800-F2972NEGK8CT-ND - Cut Tape (CT)
800-F2972NEGK8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2972NEGK8
Description
IC RF SWITCH SPDT 10GHZ 12VFQFPN
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 12-VFQFPN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
5MHz ~ 10GHz
Isolation
18dB
Insertion Loss
0.8dB
Test Frequency
10GHz
P1dB
-
IIP3
77dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-VFQFPN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱189.54000₱189.54
10₱143.85200₱1,438.52
25₱130.10400₱3,252.60
100₱113.19170₱11,319.17
250₱104.22360₱26,055.90
500₱98.42860₱49,214.30
1,000₱93.37770₱93,377.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.