
F4481LKGI | |
|---|---|
DigiKey Part Number | 800-F4481LKGI-ND |
Manufacturer | |
Manufacturer Product Number | F4481LKGI |
Description | F4481 DIFF-IN/SE-OUT QUAD PATH T |
Customer Reference | |
Detailed Description | RF IC Amplifier LTE, UMTS, WCDMA 400MHz ~ 1.1GHz 3.15V ~ 3.45V Supply 56-LGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Amplifier | |
Frequency | 400MHz ~ 1.1GHz | |
RF Type | LTE, UMTS, WCDMA | |
Secondary Attributes | 3.15V ~ 3.45V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFLGA Exposed Pad | |
Supplier Device Package | 56-LGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,105.42000 | ₱2,105.42 |
| 10 | ₱1,840.87800 | ₱18,408.78 |
| 25 | ₱1,749.29040 | ₱43,732.26 |
| 100 | ₱1,623.74940 | ₱162,374.94 |
| 260 | ₱1,545.61050 | ₱401,858.73 |

