cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6503AVGK8

DigiKey Part Number
800-F6503AVGK8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F6503AVGK8
Description
FCCSP 4.60X3.60X0.90 MM, 0.50MM
Customer Reference
Detailed Description
RF Transmitter 14GHz ~ 16GHz Antenna 62-VFBGA, FCCSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Frequency
14GHz ~ 16GHz
Applications
General Purpose
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
SPI
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
2.1V ~ 2.5V
Operating Temperature
-40°C ~ 95°C (TA)
Package / Case
62-VFBGA, FCCSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types