196-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL5239KIZ

DigiKey Part Number
ISL5239KIZ-ND
Manufacturer
Manufacturer Product Number
ISL5239KIZ
Description
IC LINEARIZER PRE-DISTORT 196BGA
Customer Reference
Detailed Description
RF IC Pre-Distortion Linearizer CDMA2000, UMTS Sample Rates to 125MSPS 196-BGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
ISL5239KIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Pre-Distortion Linearizer
Frequency
-
RF Type
CDMA2000, UMTS
Secondary Attributes
Sample Rates to 125MSPS
Mounting Type
Surface Mount
Package / Case
196-LBGA
Supplier Device Package
196-BGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.