TLP718(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9303L2-E3-AX

DigiKey Part Number
559-PS9303L2-E3-AXTR-ND - Tape & Reel (TR)
559-PS9303L2-E3-AXCT-ND - Cut Tape (CT)
559-PS9303L2-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9303L2-E3-AX
Description
OPTOISO 5KV PUSH PULL 6-SDIP GW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
500ns, 550ns
Rise / Fall Time (Typ)
120ns, 90ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱253.89000₱253.89
10₱187.96100₱1,879.61
100₱148.81230₱14,881.23
500₱131.68116₱65,840.58
1,000₱129.78225₱129,782.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱106.03125₱212,062.50
Manufacturers Standard Package