48-HWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA4E10B2CNE#AA0

DigiKey Part Number
559-R7FA4E10B2CNE#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA4E10B2CNE#AA0
Description
RA_FAMILY-2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 7x12b SAR; D/A 1x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645