
RYZ012A100FZ00#BD0 | |
|---|---|
DigiKey Part Number | 800-RYZ012A100FZ00#BD0-ND |
Manufacturer | |
Manufacturer Product Number | RYZ012A100FZ00#BD0 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -101dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5.3mA | |
Current - Transmitting | 4.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 26-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱621.86000 | ₱621.86 |
| 10 | ₱540.30600 | ₱5,403.06 |
| 25 | ₱511.87520 | ₱12,796.88 |
| 168 | ₱459.40607 | ₱77,180.22 |

