cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYZ012B100FZ00#HD0

DigiKey Part Number
800-RYZ012B100FZ00#HD0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RYZ012B100FZ00#HD0
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-101dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
5.3mA
Current - Transmitting
4.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
26-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱392.50926₱392,509.26
Manufacturers Standard Package