cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC14SPNODE SF01T

DigiKey Part Number
SC14SPNODESF01T-ND
Manufacturer
Manufacturer Product Number
SC14SPNODE SF01T
Description
RF TXRX MODULE WIFI SMD
Customer Reference
Detailed Description
WiFi Transceiver Module 1.87GHz ~ 1.93GHz Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
-
Modulation
-
Frequency
1.87GHz ~ 1.93GHz
Data Rate
-
Power - Output
23dBm
Sensitivity
-93dBm
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.1V ~ 3.1V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
600₱574.59578₱344,757.47
Manufacturers Standard Package