EBWM2512F1L00S9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBWM2512JL500S9

DigiKey Part Number
4506-EBWM2512JL500S9TR-ND - Tape & Reel (TR)
4506-EBWM2512JL500S9CT-ND - Cut Tape (CT)
4506-EBWM2512JL500S9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBWM2512JL500S9
Description
2512 0.0005OHMS 6W 5% 200PPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 µOhms ±5% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,981