
FM-RTFQ1-433SO | |
|---|---|
DigiKey Part Number | FM-RTFQ1-433SO-ND |
Manufacturer | |
Manufacturer Product Number | FM-RTFQ1-433SO |
Description | RF TX IC FM 433.92MHZ 6DIP MOD |
Customer Reference | |
Detailed Description | RF Transmitter FM 433.92MHz 5dBm 9.6kbps PCB, Surface Mount Antenna 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 433.92MHz | |
Applications | Car Alarms, Remote Sensing, Wireless Security | |
Modulation or Protocol | FM | |
Data Rate (Max) | 9.6kbps | |
Power - Output | 5dBm | |
Current - Transmitting | 7mA | |
Data Interface | PCB, Through Hole | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 4V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | Module | |
Base Product Number |


