UAL5-100RF8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 23
Unit Price: ₱1,509.89000
Datasheet
UAL-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL5-100RF8

DigiKey Part Number
696-1477-ND
Manufacturer
Manufacturer Product Number
UAL5-100RF8
Description
RES CHAS MNT 100 OHM 1% 7.5W
Customer Reference
Detailed Description
100 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL5-100RF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.598" L x 0.646" W (15.20mm x 16.40mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.