IRFB7440PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 404
Unit Price: ₱440.51000
Datasheet
TO-220AB PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB7440PBF

DigiKey Part Number
IRFB7440PBF-ND
Manufacturer
Manufacturer Product Number
IRFB7440PBF
Description
MOSFET N-CH 40V 120A TO220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 143W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
143W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 24,927 View Now
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱108.23000₱108.23
50₱51.97140₱2,598.57
100₱46.47240₱4,647.24
500₱36.83044₱18,415.22
1,000₱33.72818₱33,728.18
2,000₱31.11996₱62,239.92
5,000₱28.78925₱143,946.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

24,927In Stock
Ships from Rochester Electronics, LLC