
NESG340033-T1B-A | |
|---|---|
DigiKey Part Number | 2156-NESG340033-T1B-A-ND |
Manufacturer | |
Manufacturer Product Number | NESG340033-T1B-A |
Description | RF TRANS NPN 5.5V 10GHZ 3-MINI |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.5V 400mA 10GHz 480mW Surface Mount 3-MINIMOLD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.5V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 0.7dB @ 1GHz | |
Gain | 12dB | |
Power - Max | 480mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 15mA, 3.3V | |
Current - Collector (Ic) (Max) | 400mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-MINIMOLD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 615 | ₱28.66501 | ₱17,628.98 |



