
UPC1675G-T1-A | |
|---|---|
DigiKey Part Number | 2156-UPC1675G-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC1675G-T1-A |
Description | IC AMP GPS 1.6GHZ-1.9GHZ SC74A |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.6GHz ~ 1.9GHz SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.6GHz ~ 1.9GHz | |
P1dB | - | |
Gain | 14dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 17mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 738 | ₱23.98500 | ₱17,700.93 |

