
UPC8236T6N-E2-A | |
|---|---|
DigiKey Part Number | 2156-UPC8236T6N-E2-A-RETR-ND |
Manufacturer | |
Manufacturer Product Number | UPC8236T6N-E2-A |
Description | IC RF AMP GPS 1575.42MHZ 6TSON |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1575.42MHz 6-TSON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1575.42MHz | |
P1dB | -18dBm | |
Gain | 17dB ~ 22dB | |
Noise Figure | 0.8dB | |
RF Type | GPS | |
Voltage - Supply | 1.6V ~ 3.3V | |
Current - Supply | 6.5mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | ₱100.03503 | ₱17,506.13 |

