
UPD5740T6N-E2-A | |
|---|---|
DigiKey Part Number | 2156-UPD5740T6N-E2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD5740T6N-E2-A |
Description | IC AMP GPS 470MHZ-770MHZ 6TSON |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 470MHz ~ 770MHz 6-TSON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 470MHz ~ 770MHz | |
P1dB | -5.5dBm | |
Gain | 15dB | |
Noise Figure | 1.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.3V ~ 3.3V | |
Current - Supply | 5mA | |
Test Frequency | 470MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 369 | ₱47.38501 | ₱17,485.07 |

