
UPD5750T7D-E4A-A | |
|---|---|
DigiKey Part Number | 2156-UPD5750T7D-E4A-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD5750T7D-E4A-A |
Description | IC RF AMP 50MHZ-1.8GHZ 6WLBGA |
Customer Reference | |
Detailed Description | RF Amplifier IC 50MHz ~ 1.8GHz 6-WLBGA (0.73x0.48) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 1.8GHz | |
P1dB | -12dBm | |
Gain | 13.5dB | |
Noise Figure | 1.5dB | |
RF Type | - | |
Voltage - Supply | 1.6V ~ 2V | |
Current - Supply | 3.1mA | |
Test Frequency | 470MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA | |
Supplier Device Package | 6-WLBGA (0.73x0.48) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 277 | ₱63.18000 | ₱17,500.86 |

