
UPG2164T5N-E2-A | |
|---|---|
DigiKey Part Number | 2156-UPG2164T5N-E2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPG2164T5N-E2-A |
Description | IC RF SWITCH DPDT 6GHZ 6TSON |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/WiFi, WLAN DPDT 6 GHz 50Ohm 6-TSON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | 802.11a/b/g/WiFi, WLAN | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 2.4GHz ~ 6GHz | |
Isolation | 17dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 6GHz | |
P1dB | 31dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | ₱95.94000 | ₱17,557.02 |

