TEXTISSN74LVC1G00DSF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2409T6X-E2-A

DigiKey Part Number
2156-UPG2409T6X-E2-A-ND
Manufacturer
Manufacturer Product Number
UPG2409T6X-E2-A
Description
IC RF SWITCH SPDT 6GHZ 6TSON
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n SPDT 6 GHz 50Ohm 6-TSON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
802.11a/b/g/n
Topology
Reflective
Circuit
SPDT
Frequency Range
50MHz ~ 6GHz
Isolation
27dB
Insertion Loss
0.65dB
Test Frequency
6GHz
P1dB
36dBm
IIP3
60dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-45°C ~ 85°C
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-TSON
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101,923
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,616.00 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
271₱64.93502₱17,597.39