NX7002BKS115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPG2409TB-E4-A

DigiKey Part Number
2156-UPG2409TB-E4-A-ND
Manufacturer
Manufacturer Product Number
UPG2409TB-E4-A
Description
IC RF SWITCH SPDT 3.8GHZ 6-SMINI
Customer Reference
Detailed Description
RF Switch IC 802.11b/g/n SPDT 3.8 GHz 50Ohm 6-SuperMiniMold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
802.11b/g/n
Topology
Reflective
Circuit
SPDT
Frequency Range
500MHz ~ 3.8GHz
Isolation
19dB
Insertion Loss
0.6dB
Test Frequency
3.8GHz
P1dB
37dBm
IIP3
60dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-45°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-SuperMiniMold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,754
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,616.00 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
313₱56.16000₱17,578.08