
UPG2415T6X-E2-A | |
|---|---|
DigiKey Part Number | 2156-UPG2415T6X-E2-A-ND |
Manufacturer | |
Manufacturer Product Number | UPG2415T6X-E2-A |
Description | IC RF SWITCH SPDT 6GHZ 6TSON |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SPDT 6 GHz 50Ohm 6-TSON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 6GHz | |
Isolation | 26dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 6GHz | |
P1dB | 35dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | ₱53.23500 | ₱17,567.55 |

