
1SS356VMFHTE-17 | |
|---|---|
DigiKey Part Number | 846-1SS356VMFHTE-17TR-ND - Tape & Reel (TR) 846-1SS356VMFHTE-17CT-ND - Cut Tape (CT) 846-1SS356VMFHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS356VMFHTE-17 |
Description | RF DIODE PIN 35V UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 100 mA UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.2pF @ 6V, 1MHz | |
Resistance @ If, F | 900mOhm @ 2mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | UMD2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.82000 | ₱22.82 |
| 10 | ₱18.77900 | ₱187.79 |
| 100 | ₱12.39620 | ₱1,239.62 |
| 500 | ₱9.32608 | ₱4,663.04 |
| 1,000 | ₱8.33450 | ₱8,334.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.41312 | ₱22,239.36 |
| 6,000 | ₱6.20100 | ₱37,206.00 |
| 9,000 | ₱5.95192 | ₱53,567.28 |
| 15,000 | ₱5.75024 | ₱86,253.60 |
| 21,000 | ₱5.53460 | ₱116,226.60 |
| 30,000 | ₱5.46306 | ₱163,891.80 |


