
BD2062FJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD2062FJ-LBE2TR-ND - Tape & Reel (TR) 846-BD2062FJ-LBE2CT-ND - Cut Tape (CT) 846-BD2062FJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2062FJ-LBE2 |
Description | IC SWITCH USB HI SIDE 2CH SOP8J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.4A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2062FJ-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.72000 | ₱104.72 |
| 10 | ₱76.86900 | ₱768.69 |
| 25 | ₱69.91920 | ₱1,747.98 |
| 100 | ₱62.29080 | ₱6,229.08 |
| 250 | ₱58.64976 | ₱14,662.44 |
| 500 | ₱56.45484 | ₱28,227.42 |
| 1,000 | ₱54.64778 | ₱54,647.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱52.73986 | ₱131,849.65 |
| 5,000 | ₱51.59010 | ₱257,950.50 |
| 7,500 | ₱51.01434 | ₱382,607.55 |

