DTD143ECHZGT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC115ECAT116

DigiKey Part Number
846-DTC115ECAT116TR-ND - Tape & Reel (TR)
846-DTC115ECAT116CT-ND - Cut Tape (CT)
846-DTC115ECAT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC115ECAT116
Description
TRANS PREBIAS NPN 50V 0.1A SST3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTC115ECAT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,750
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.46000₱13.46
10₱8.13200₱81.32
100₱5.02520₱502.52
500₱3.67848₱1,839.24
1,000₱3.24149₱3,241.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.31173₱6,935.19
6,000₱2.06388₱12,383.28
9,000₱1.93746₱17,437.14
15,000₱1.79517₱26,927.55
21,000₱1.71085₱35,927.85
30,000₱1.62882₱48,864.60
75,000₱1.44870₱108,652.50
150,000₱1.33736₱200,604.00
300,000₱1.24376₱373,128.00
Manufacturers Standard Package