LTR 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPFLR100

DigiKey Part Number
RHM1221TR-ND - Tape & Reel (TR)
RHM1221CT-ND - Cut Tape (CT)
RHM1221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPFLR100
Description
RES 0.1 OHM 1% 1.5W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR18EZPFLR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,972
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.10000₱35.10
10₱20.65100₱206.51
25₱17.40960₱435.24
50₱15.56100₱778.05
100₱14.09270₱1,409.27
250₱12.60324₱3,150.81
500₱11.74330₱5,871.65
1,000₱11.05943₱11,059.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱9.96278₱49,813.90
10,000₱9.51912₱95,191.20
15,000₱9.48578₱142,286.70
25,000₱9.31680₱232,920.00
35,000₱9.21972₱322,690.20
50,000₱9.12792₱456,396.00
60,000₱9.08493₱545,095.80
Manufacturers Standard Package