
MCR18ERTJ914 | |
|---|---|
DigiKey Part Number | RHM910KCKTR-ND - Tape & Reel (TR) RHM910KCKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ914 |
Description | RES SMD 910K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱1.46300 | ₱14.63 |
| 25 | ₱1.10000 | ₱27.50 |
| 50 | ₱0.87760 | ₱43.88 |
| 100 | ₱0.71960 | ₱71.96 |
| 250 | ₱0.55692 | ₱139.23 |
| 500 | ₱0.46566 | ₱232.83 |
| 1,000 | ₱0.39429 | ₱394.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.26173 | ₱1,308.65 |

