910 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ914

DigiKey Part Number
RHM910KCKTR-ND - Tape & Reel (TR)
RHM910KCKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR18ERTJ914
Description
RES SMD 910K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
910 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ914 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,735
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱1.46300₱14.63
25₱1.10000₱27.50
50₱0.87760₱43.88
100₱0.71960₱71.96
250₱0.55692₱139.23
500₱0.46566₱232.83
1,000₱0.39429₱394.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.26173₱1,308.65
Manufacturers Standard Package