PMR18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR18EZPFU8L00

DigiKey Part Number
RHM.008ALTR-ND - Tape & Reel (TR)
RHM.008ALCT-ND - Cut Tape (CT)
RHM.008ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR18EZPFU8L00
Description
RES 0.008 OHM 1% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR18EZPFU8L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,612
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.63000₱45.63
10₱29.42600₱294.26
25₱25.08480₱627.12
50₱22.37040₱1,118.52
100₱20.04800₱2,004.80
250₱17.50788₱4,376.97
500₱15.91434₱7,957.17
1,000₱14.56182₱14,561.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱12.15291₱60,764.55
10,000₱11.36567₱113,656.70
15,000₱10.96134₱164,420.10
25,000₱10.50410₱262,602.50
35,000₱10.23172₱358,110.20
50,000₱10.09125₱504,562.50
Manufacturers Standard Package