SFR01MZPF1071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF3301

DigiKey Part Number
846-SFR01MZPF3301TR-ND - Tape & Reel (TR)
846-SFR01MZPF3301CT-ND - Cut Tape (CT)
846-SFR01MZPF3301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF3301
Description
RES SMD 3.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,594
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.19000₱8.19
10₱3.86100₱38.61
25₱2.99520₱74.88
50₱2.51560₱125.78
100₱2.11190₱211.19
250₱1.74332₱435.83
500₱1.52218₱761.09
1,000₱1.34784₱1,347.84
5,000₱1.06961₱5,348.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.98883₱9,888.30
20,000₱0.87033₱17,406.60
30,000₱0.83542₱25,062.60
50,000₱0.80016₱40,008.00
70,000₱0.79736₱55,815.20
100,000₱0.79459₱79,459.00
120,000₱0.79326₱95,191.20
240,000₱0.78484₱188,361.60
250,000₱0.78336₱195,840.00
Manufacturers Standard Package