
SFR01MZPF3301 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF3301TR-ND - Tape & Reel (TR) 846-SFR01MZPF3301CT-ND - Cut Tape (CT) 846-SFR01MZPF3301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF3301 |
Description | RES SMD 3.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.19000 | ₱8.19 |
| 10 | ₱3.86100 | ₱38.61 |
| 25 | ₱2.99520 | ₱74.88 |
| 50 | ₱2.51560 | ₱125.78 |
| 100 | ₱2.11190 | ₱211.19 |
| 250 | ₱1.74332 | ₱435.83 |
| 500 | ₱1.52218 | ₱761.09 |
| 1,000 | ₱1.34784 | ₱1,347.84 |
| 5,000 | ₱1.06961 | ₱5,348.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.98883 | ₱9,888.30 |
| 20,000 | ₱0.87033 | ₱17,406.60 |
| 30,000 | ₱0.83542 | ₱25,062.60 |
| 50,000 | ₱0.80016 | ₱40,008.00 |
| 70,000 | ₱0.79736 | ₱55,815.20 |
| 100,000 | ₱0.79459 | ₱79,459.00 |
| 120,000 | ₱0.79326 | ₱95,191.20 |
| 240,000 | ₱0.78484 | ₱188,361.60 |
| 250,000 | ₱0.78336 | ₱195,840.00 |

