CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL-Series Capacitor
CL Series 0402(1005 Metric) 3

CL05B104KO54PNC

DigiKey Part Number
1276-6995-2-ND - Tape & Reel (TR)
1276-6995-1-ND - Cut Tape (CT)
1276-6995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B104KO54PNC
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B104KO54PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221,563
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱1.69700₱16.97
50₱1.11160₱55.58
100₱0.94770₱94.77
500₱0.67276₱336.38
1,000₱0.58793₱587.93
2,500₱0.49912₱1,247.80
5,000₱0.44589₱2,229.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.31918₱3,191.80
20,000₱0.31546₱6,309.20
30,000₱0.31350₱9,405.00
50,000₱0.31129₱15,564.50
70,000₱0.30996₱21,697.20
100,000₱0.30545₱30,545.00
120,000₱0.30015₱36,018.00
240,000₱0.28232₱67,756.80
250,000₱0.28138₱70,345.00
Manufacturers Standard Package