
CL10B102KC8WPJC | |
|---|---|
DigiKey Part Number | 1276-CL10B102KC8WPJCTR-ND - Tape & Reel (TR) 1276-CL10B102KC8WPJCCT-ND - Cut Tape (CT) 1276-CL10B102KC8WPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KC8WPJC |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KC8WPJC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.61000 | ₱7.61 |
| 10 | ₱4.21200 | ₱42.12 |
| 50 | ₱2.92500 | ₱146.25 |
| 100 | ₱2.53890 | ₱253.89 |
| 500 | ₱1.88956 | ₱944.78 |
| 1,000 | ₱1.69007 | ₱1,690.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.20408 | ₱4,816.32 |
| 8,000 | ₱1.12934 | ₱9,034.72 |
| 12,000 | ₱1.09205 | ₱13,104.60 |
| 20,000 | ₱1.08485 | ₱21,697.00 |
| 28,000 | ₱1.05001 | ₱29,400.28 |
| 40,000 | ₱1.04585 | ₱41,834.00 |
| 48,000 | ₱1.04385 | ₱50,104.80 |
| 96,000 | ₱1.02254 | ₱98,163.84 |
| 100,000 | ₱1.01963 | ₱101,963.00 |

