
CL10B102KC8WPNC | |
|---|---|
DigiKey Part Number | 1276-6581-2-ND - Tape & Reel (TR) 1276-6581-1-ND - Cut Tape (CT) 1276-6581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KC8WPNC |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KC8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱2.75000 | ₱27.50 |
| 50 | ₱1.87200 | ₱93.60 |
| 100 | ₱1.60880 | ₱160.88 |
| 500 | ₱1.17118 | ₱585.59 |
| 1,000 | ₱1.03662 | ₱1,036.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.91597 | ₱3,663.88 |
| 8,000 | ₱0.76050 | ₱6,084.00 |
| 12,000 | ₱0.73734 | ₱8,848.08 |
| 20,000 | ₱0.71756 | ₱14,351.20 |

