CL32B104KEJNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2,307
Unit Price: ₱0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


KEMET
In Stock: 6,838
Unit Price: ₱0.00000
Datasheet

Direct


TDK Corporation
In Stock: 1,064
Unit Price: ₱0.00000
Datasheet

Direct


Murata Electronics
In Stock: 573
Unit Price: ₱0.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,780
Unit Price: ₱0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Upgrade


KEMET
In Stock: 2,157
Unit Price: ₱0.00000
Datasheet

Upgrade


KEMET
In Stock: 332,110
Unit Price: ₱0.00000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B104KEJNNNE

DigiKey Part Number
1276-3383-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B104KEJNNNE
Description
CAP CER 0.1UF 250V X7R 1210
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B104KEJNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.