

ARC6-24-06.0-LU-LD-2-1 | |
---|---|
DigiKey Part Number | 612-ARC6-24-06.0-LU-LD-2-1-ND |
Manufacturer | |
Manufacturer Product Number | ARC6-24-06.0-LU-LD-2-1 |
Description | CABLE ACCELERATE M-M 24PAIR 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Plug to Plug 0.500' (152.40mm, 6.000") Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ARC6-24-06.0-LU-LD-2-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 24 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.500' (152.40mm, 6.000") | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |