Similar
Similar

ERM5-010-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13140TR-ND - Tape & Reel (TR) SAM13140CT-ND - Cut Tape (CT) SAM13140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-010-05.0-L-DV-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-010-05.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱191.88000 | ₱191.88 |
| 100 | ₱171.10670 | ₱17,110.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | ₱154.54800 | ₱50,228.10 |
| 650 | ₱134.95860 | ₱87,723.09 |
| 1,625 | ₱115.09848 | ₱187,035.03 |
| 3,250 | ₱109.68174 | ₱356,465.66 |




