ET60T-D06-0-00-D06-L-R1-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET60T-D06-0-00-D06-L-R1-S

DigiKey Part Number
612-ET60T-D06-0-00-D06-L-R1-S-ND
Manufacturer
Manufacturer Product Number
ET60T-D06-0-00-D06-L-R1-S
Description
CONN SIGNAL/PWR COMBO 60A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Connector Header, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
EXTreme Ten60Power
Number of Positions
12
Number of Positions Loaded
All
Pitch
0.217" (5.50mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
12 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Current Rating (Amps)
60A per Contact
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
280V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱608.40000₱608.40
10₱517.02300₱5,170.23
25₱484.61400₱12,115.35
50₱461.47140₱23,073.57
100₱439.45200₱43,945.20
250₱411.95700₱102,989.25
500₱410.67000₱205,335.00