SEAM xx Gold 10 Row GP Mating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM xx Gold 10 Row GP Mating
SEARAY

SEAM-50-02.0-L-10-1-A-GP-K-TR

DigiKey Part Number
612-SEAM-50-02.0-L-10-1-A-GP-K-TR-ND - Tape & Reel (TR)
612-SEAM-50-02.0-L-10-1-A-GP-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-50-02.0-L-10-1-A-GP-K-TR
Description
CONN HD ARRAY PLUG 500P SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-50-02.0-L-10-1-A-GP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
500
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide, Mating Flange, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm, 10mm
Height Above Board
0.181" (4.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱1,946.30000₱1,946.30
10₱1,860.94400₱18,609.44
25₱1,791.10640₱44,777.66
50₱1,660.06620₱83,003.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
175₱1,428.63017₱250,010.28
350₱1,251.66600₱438,083.10
Manufacturers Standard Package