
2N3771G | |
|---|---|
DigiKey Part Number | 2156-2N3771G-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2N3771G |
Description | TRANS NPN 40V 30A TO204AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 30 A 200kHz 150 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 6A, 30A | |
Current - Collector Cutoff (Max) | 10mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1A, 4V | |
Power - Max | 150 W | |
Frequency - Transition | 200kHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | ₱274.95000 | ₱17,596.80 |


