RUMF22F7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 4
Unit Price: ₱852.93000
Datasheet
RUMC32E7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUMC32E7
How-to select the right Zelio Relays delivering outstanding performances

RUMF22F7

DigiKey Part Number
4008-RUMF22F7-ND
Manufacturer
Manufacturer Product Number
RUMF22F7
Description
HARMONY, UNIVERSAL PLUG-IN RELAY
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
2500VA, 280W
Coil Current
70.6 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
18 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.7 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes